• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1PE28-8UL0 37.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,015.00 / piece)
€ 7,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

37.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

90 A

Depth

237 mm

Height

551 mm

Width

275 mm

IP20

Type

6SL3210-1PE28-8UL0

Filter class

A

Dim

(L x W x H) 590 x 275 x 551 mm

Manufacturer part #

6SL32101PE288UL0

Weight

30.9 kg

Length

590 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754406 Siemens Frequency inverter 6SL3210-1PE28-8UL0 37.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1754406 Siemens Frequency inverter 6SL3210-1PE28-8UL0 37.0 kW 3-phase 380 V, 480 V

Description

SINAMICS G120 POWER MODULE PM240-2 WITHOUT FILTER WITH BUILT IN BRAKING CHOPPER 3AC380-480V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 37KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 45kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 551 X 275 X 237 (HXWXD), FSE PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,780.00*

More interesting products

(*All information is plus legal VAT)