Image similar
500 V
690 V
Frequency inverter
22.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
35 A
237 mm
472 mm
200 mm
IP20
6SL3210-1PH23-5UL0
(W x H x D) 200 x 472 x 237 mm
6SL32101PH235UL0
20.5 kg
yes
Datasheet 1743488 Siemens Frequency inverter 6SL3210-1PH23-5UL0 22.0 kW 3-phase 500 V, 690 V
User & Safety Instructions 1743488 Siemens Frequency inverter 6SL3210-1PH23-5UL0 22.0 kW 3-phase 500 V, 690 V
The necessary accessories are required to use the article as described.