
Number
Total (€ 1,755.00 / piece)
€ 1,755.00
incl. VAT
14-day return policy included
Highlights & Details
SINAMICS V20, IP20 / UL open type, FSD, A, 3 AC 380-480 V, 15.00 kW
- The economic, reliable and user-friendly converter for basic applications
Technical specifications
- Power factor: 0.72
- Efficiency 98 %
- Input voltage
400 V
- Product type
Frequency inverter
- Output rating (max.)
15 kW
- Max. frequency
599 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 599 Hz
- Height
166 mm
- Width
240 mm
IP20
- Type
6SL3210-5BE31-5CV0
- Filter class
C3
- Dim
(L x W x H) 172.5 x 240 x 166 mm
- Manufacturer part #
6SL32105BE315CV0
- Filter class/protection level
C3 according to EN 61800-3
- Weight
4.3 kg
- Length
172.5 mm
- Output voltage
400/480 V
240
206.5 mm
172.5 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
15 kW
15 kW
-15 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
31 A
Documents & Downloads
Datasheet
Datasheet 1004964 Siemens Frequency inverter 6SL3210-5BE31-5CV0 15 kW 3-phase 400 V
User & Safety Instructions
User & Safety Instructions 1004964 Siemens Frequency inverter 6SL3210-5BE31-5CV0 15 kW 3-phase 400 V
Description
SINAMICS V20 380-480 V 3 AC - 15/+ 10 % 47-6 Rated power 15 kW with 150 % overload for 60 sec. integrated filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AA Fieldbus: USS/MODBUS RTU with built-in BOP protection class IP20/UL open Size: Construction gr. D 240x207x173 (WxHxD) SINAMICS V20 frequency converter. Simple. Robust. Efficient. For industrial applications and commercial applications in the voltage range 3AC 380 V to 480 V. SINAMICS V20 is characterized by short commissioning times, simple operation, robustness and cost efficiency. The converter can be operated directly from the packaging without additional modules. To increase energy efficiency, the converter is equipped with an energy-optimized control procedure with automatic flow reduction. It also represents the current energy consumption and has further integrated energy saving functions. The keep-running mode enables a stable operation even under difficult and fluctuating network conditions. The converter is available in nine sizes in a power range from 0.12 kW to 30 kW for operation on single and three-phase systems (1AC 200 V to 240 V, 3AC 380 V to 480 V). The SINAMICS V20 can be configured with various options, such as the local operator unit Basic Operator Panel (BOP) or SINAMICS V20 smart access module mobile operator unit, BOP interface, standard network cable, line filter, braking resistors, Shielding, etc. can be individually adapted to the requirements of the application. It also enables simple system configuration with predefined macros in the converter and prefabricated function blocks from the Totally Integrated Automation Portal (TIA Portal) for fast connection to a SIMATIC-S7-1200 controller, for example. The SINAMICS V20 basic converter is a technical and economical alternative for the Micromaster 420 frequency converter. SINAMICS - just my drive.
This text is machine translated.
This text is machine translated.
Features
- Wall and through-hole mounting - both variants directly lined up in any way
- Integrated USS and Modbus RTU interface
- Integrated brake chopper for 7.5 kW to 15 kW
- Compact design in smaller cabinets
- Through-hole mounting allows easier cabinet cooling
- Can be operated without further options" from the packaging.
- Basic Operation via the built-in BOP (Basic Operator Panel)
- Simple integration into existing systems.
- Easy integration into micro automation systems, e.g. with SIMATIC S7-1200
- Simple start-up through standard libraries and connection macros
- The dynamic braking can be used to improve the brake performance
- Converter ≥ 7.5 kW have a built-in Braking Module
- In this case, the braking resistor can be directly connected
- Parameter reading and cloning without power supply
- Integrated connection and application macros
- Keep Running Mode enables uninterrupted operation
- High robustness through a wide voltage range, advanced cooling concept and coated circuit boards.
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































