
Number
Total (€ 1,799.00 / piece)
€ 1,799.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance:-5
- Relative symmetrical power voltage tolerance:-15
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
18.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
45 A
- Depth
209 mm
- Height
264.5 mm
- Width
245 mm
IP20
- Type
6SL3210-5BE31-8CV0
- Filter class
C3
- Dim
(W x H x D) 245 x 264.5 x 209 mm
- Manufacturer part #
6SL32105BE318CV0
- Weight
7.455 kg
245
264.5 mm
209 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
18.5 kW
22 kW
-15 %
-5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
45 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743512 Siemens Frequency inverter 6SL3210-5BE31-8CV0 18.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1743512 Siemens Frequency inverter 6SL3210-5BE31-8CV0 18.5 kW 3-phase 380 V, 480 V
Description
Universal dimmer max.: 400W DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Siemens electronic devices for installation technology provide comprehensive additional functions such as: 1. Dimmers for all typical loads, including LED lighting. 2. Motion detection in surface-mounted and flush-mounted versions. 3. Other devices such as shutter/blind controls, timer switches and room temperature controls are available. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































