• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3220-3YE16-0UF0 2.2 kW 3-phase 380 V, 480 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -20 to +45°C.
  • Size: FSA
  • Protection type IP20
  • UL open Type paint 3C2 with Intelligent Operator Panel without IO extension
  • Integrated fieldbus: PROFINET-PN, Ethernet IP.
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

2.2 kW

Max. frequency

63 Hz

Min. frequency

47 Hz

Network

3-phase

Frequency range

47 Hz - 63 Hz

Type

6SL3220-3YE16-0UF0

Filter class

C2

Manufacturer part #

6SL32203YE160UF0

73

232 mm

209 mm

6

2

1

FALSE

2

1

0

0

5

0

0

6

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

2

U converter

3

3

FALSE

FALSE

FALSE

550 Hz

1.5 kW

2.2 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

6.1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159031 Siemens Frequency inverter 6SL3220-3YE16-0UF0 2.2 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 2159031 Siemens Frequency inverter 6SL3220-3YE16-0UF0 2.2 kW 3-phase 380 V, 480 V

Description

SINAMICS G120X Rated power: 2.2kW at 110% 60s, 100% 240s unfiltered 3AC380-480V+10/-20% 47-63Hz Ambient temperature -20 to +45°C Size: FSA Protection class IP20 / UL open Type SINAMICS G120X frequency converters control the elements for the pumps/fans, the water/waste water (W/WW) and building technology/HVAC applications. The SINAMICS G120X is convincing due to simple selection and ordering, simple handling "out of the box" and simple integration into the application. Simple setup with the SINAMICS G120 smart access module or the IOP-2 control panel. The SINAMICS G120X runs stable under all line conditions, meets the EMC categories C2 and C1 as an option and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as pipe filling mode and bypass function make the converter particularly efficient. All devices of the series are consistently and uniformly aligned in all voltages and networks as well as consistently geared toward cost-optimized and resource-saving operation. Its compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a power range from 0.75 kW to 630 kW.The SINAMICS G120X frequency converter can be easily commissioned using various options such as an external Basic Operator Panel (BOP-2), smart access module (SAM) or intelligent operator panel (IOP-2).SINAMICS - simply my drive.

This text is machine translated.