• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3225-0BE31-5UA0 15.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,815.00 / piece)
€ 3,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

15.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

38 A

Depth

204 mm

Height

419 mm

Width

275 mm

IP20

Type

6SL3225-0BE31-5UA0

Filter class

A

Dim

(W x H x D) 275 x 419 x 204 mm

Manufacturer part #

6SL32250BE315UA0

Weight

13 kg

275

419 mm

204 mm

IP20

TRUE

U converter

3

3

FALSE

FALSE

FALSE

550 Hz

15 kW

18.5 kW

-10 %

5 %

38 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754218 Siemens Frequency inverter 6SL3225-0BE31-5UA0 15.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1754218 Siemens Frequency inverter 6SL3225-0BE31-5UA0 15.0 kW 3-phase 380 V, 480 V

Description

SIMATIC S7-300 CPU 315-2 PN/DP, Central processing unit with 384 KB work memory, 1st interface MPI/DP 12 Mbit/s, 2nd interface Ethernet PROFINET, with 2-port switch, Micro Memory Card required SIMATIC S7-300 Central processing unit CPU 315-2 PN/DP 384 KB

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)