• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter SINAMICS G120C 3.0 kW 3-phase 400 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIEMENS compact inverter SINAMICS G120C

  • With communication interfaces USS and Modbus RTU
  • High sturdiness by varnished modules
  • Quick and easy software parameters

Technical specifications

  • Operating temperature: -0 to + 60 °C.
  • Digital inputs: 6 potential-free
  • Digital outputs: 1 relay
  • Analogue inputs: 1
  • Analogue Outputs: 1
Input voltage

400 V

Product type

Frequency inverter

Output rating (max.)

3.0 kW

Max. frequency

500 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 500 Hz

Nominal current

7.3 A

Height

196 mm

Width

73 mm

IP20

Type

SINAMICS G120C

Filter class

C3

Dim

(L x W x H) 203 x 73 x 196 mm

Manufacturer part #

6SL32101KE175AB1

Filter class/protection level

Line filter class A or C2/C3 according to EN 61800 3

Length

203 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 196953 Siemens Frequency inverter SINAMICS G120C 3.0 kW 3-phase 400 V

User & Safety Instructions 196953 Siemens Frequency inverter SINAMICS G120C 3.0 kW 3-phase 400 V

Information

Information 196953 Siemens Frequency inverter SINAMICS G120C 3.0 kW 3-phase 400 V

Description

The compact inverter SINAMICS G120C is a balanced mix of features designed for wide application. The frequency converter SINAMICS G120C is a compact, robust and easy to use converter and can be operated with either a simple or a comfortable control unit.

Areas of application in engineering:
· Conveyers
· Blenders
· Extruder
· Pumps
· Fan
· Compressors
· Simple handling machines
· And much more

This text is machine translated.

Features

  • Snap-on optional keypad BOP or iop
  • Integrated communication interfaces USS and Modbus RTU
  • Integrated interfaces RS485/USS and USB
  • PTC/KTY interface
  • Rules U/f characteristic Linear/Square / can be parameterized, U/f with flux current control (FCC), U/f ECO Linear/Square, vector control, without encoder
  • Dc braking, compound braking and resistance braking with integrated chopper
  • Protection against under or overvoltage, overload, short to ground, short circuit, tilt protection, motor lock protection, motor and converter overheating.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,733.99*

More interesting products

(*All information is plus legal VAT)