• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZX:PT370730 Plug-in relay 3 change-overs 1 pc(s)

1/4
Image similar
Product type
Plug-in relay
Contact type
3 change-overs
Type
LZX:PT370730
Contact material
AgNi 90/10
Electrical lifespan
180000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: socket mounting
  • Execution of the switching function: Switch
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
  • Thermal current: 10 A
  • Power loss: 1 W
Product type

Plug-in relay

Type

LZX:PT370730

Contact type

3 change-overs

Contact material

AgNi 90/10

Electrical lifespan

180000

Durability

2.0E7

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

35 mm

Width

22.5 mm

Height

28 mm

Dim

(W x H x D) 22.5 x 28 x 35 mm

Content

1 pc(s)

22.5

28 mm

35 mm

FALSE

Polarized

Mono stable

FALSE

FALSE

AC

0

0

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706955 Siemens LZX:PT370730 Plug-in relay 3 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706955 Siemens LZX:PT370730 Plug-in relay 3 change-overs 1 pc(s)

Description

Continuous light element, with integrated LED, clear, 230 V AC, Diameter 70 mm

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)