• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Power controller 24 V 1 pc(s) 3RF2950-0KA16-0KT0

1/4
Image similar
Product type
Power controller
Switching voltage (max.)
600 V DC/AC
Type
3RF2950-0KA16-0KT0
Operating voltage
24 V
Features
pluggable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NO contact:1 NC contact
  • Mounting type: Pluggable
Product type

Power controller

Type

3RF2950-0KA16-0KT0

Operating voltage

24 V

Features

pluggable

Switching voltage (max.)

600 V DC/AC

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111.5 mm

Depth

69.5 mm

Dim

(W x H x D) 45 x 111.5 x 69.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Mounting type

Push-fit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750437 Siemens Power controller 24 V 1 pc(s) 3RF2950-0KA16-0KT0

User & Safety Instructions

User & Safety Instructions 1750437 Siemens Power controller 24 V 1 pc(s) 3RF2950-0KA16-0KT0

Description

accessory for Switch disconnector with fuses In-line design, plug-in, NH2, 3 Contact extension for 3-pole devices Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)