• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Power controller 24 V DC/AC 1 breaker 1 pc(s) 3RF2990-0HA16

1/4
Image similar
Product type
Power controller
Contact type
1 breaker
Type
3RF2990-0HA16
Operating voltage
24 V DC/AC
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NC
  • Installation type: pluggable
Product type

Power controller

Type

3RF2990-0HA16

Operating voltage

24 V DC/AC

Contact type

1 breaker

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111.5 mm

Depth

69.5 mm

Dim

(W x H x D) 45 x 111.5 x 69.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Mounting type

Push-fit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742901 Siemens Power controller 24 V DC/AC 1 breaker 1 pc(s) 3RF2990-0HA16

User & Safety Instructions

User & Safety Instructions 1742901 Siemens Power controller 24 V DC/AC 1 breaker 1 pc(s) 3RF2990-0HA16

Description

Load monitoring Current range 90 A / 40 °C 400-600 V / 24 V AC/DC for semiconductor relay / contactor

More interesting products

(*All information is plus legal VAT)