• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Series Cable [1x - 1x ] 6 m Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 6 m
  • Protection class: IP20
  • Number of electrical wires: 4
Product type

Series Cable

No. of A connectors

1 x

No. of B connections

1 x

Cable length

6 m

Factory colour

Green

Cable features

Flame-retardant

Cable use

Series

Version

Cable

Halogen-free

No

Insulation

Polyethylene (PE)

Outside Ø

0.98 mm

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-40 °C

No. of leads

4 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699911 Siemens Series Cable [1x - 1x ] 6 m Green

User & Safety Instructions

User & Safety Instructions 1699911 Siemens Series Cable [1x - 1x ] 6 m Green

Description

Industrial Ethernet TP XP Cord 9/RJ45, TP cord pre-assembled with 1x RJ45 connector and 1x 9-pole ITP connector send and receive line crossed, Length 0.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.59*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)