
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Cable length 1 m
- Protection class: IP20
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- No. of A connectors
1 x
- Type A
RJ45
- No. of B connections
1 x
- Cable length
1 m
- Factory colour
Green
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
0.98 mm
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 x
Other
Colour
S/FTP
No
Pairs
Green
7
0.48 mm
Foil
Braiding
Polyvinyl chloride (PVC)
Class 1 = solid
2
4
FALSE
Bundle
FALSE
Bare
None
42
42
42
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705399 Siemens Series Cable [1x RJ45 - 1x ] 1 m Green
Datasheet 1705399 Siemens Series Cable [1x RJ45 - 1x ] 1 m Green
User & Safety Instructions
User & Safety Instructions 1705399 Siemens Series Cable [1x RJ45 - 1x ] 1 m Green
Description
Industrial Ethernet TP XP Cord 9/RJ45, TP cord pre-assembled with 1x RJ45 connector and 1x 9-pole ITP connector send and receive line crossed, Length 6 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 88.59*
What kind of Serial & Parallel Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Siemens Series Cable [1x - 1x ] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701950PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Siemens Series Cable [1x RJ45 - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705399PI00/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377242_LB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-1-80-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-5-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742929_BB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series, Parallel Cable [1x D-SUB-plug 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742910_BB_00_FB/renkforce-series-parallel-cable-1x-d-sub-plug-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 10.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-10-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673801_BB_00_LO/phoenix-contact-series-parallel-cable-1x-d-sub-socket-15-pin-1x-d-sub-plug-15-pin-2-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992340_LB_00_FB/digitus-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series, Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-series-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Delock Series Cable [1x RS232 socket - 1x RS232 socket] 3 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379250PI00/delock-series-cable-1x-rs232-socket-1x-rs232-socket-3-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink USB 1.1, Parallel Cable [1x Centronics socket - 1x USB 1.1 connector A] 1.70 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/990497_LB_00_FB/logilink-usb-1-1-parallel-cable-1x-centronics-socket-1x-usb-1-1-connector-a-1-70-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 2.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-2-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 5.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673802_BB_00_LO/phoenix-contact-series-parallel-cable-1x-d-sub-socket-15-pin-1x-d-sub-plug-15-pin-5-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Delock Series Cable [1x RS232 socket - 1x RS232 socket] 0.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380419PI00/delock-series-cable-1x-rs232-socket-1x-rs232-socket-0-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992397_LB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series, Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 10.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-series-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-10-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 3.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1835328_BB_00_LO/lindy-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-3-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/678304_BB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/678097_BB_00_FB/digitus-series-cable-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-5-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)