
1/2
Series Cable
Series
1 x
RJ45
1 x
2 m
Green
Flame-retardant
Series
Cable
No
Polyethylene (PE)
0.98 mm
+70 °C
-40 °C
+70 °C
-40 °C
4 x
Other
Colour
S/FTP
No
Pairs
Green
7
0.48 mm
Foil
Braiding
Polyvinyl chloride (PVC)
Class 1 = solid
-40-70 °C
-40-70 °C
2
4
FALSE
Bundle
FALSE
Bare
None
42
42
42
Other
yes
Datasheet 1699912 Siemens Series Cable [1x RJ45 - 1x ] 2 m Green
User & Safety Instructions 1699912 Siemens Series Cable [1x RJ45 - 1x ] 2 m Green
€ 80.59*
The necessary accessories are required to use the article as described.