• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Series Cable 50 m Violet

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 50 m
  • Number of electrical wires: 2
Product type

Series Cable

Connection type

Series

Cable length

50 m

Factory colour

Violet

Cable features

Flame-retardant

Cable use

Series

Version

Cable

Halogen-free

No

Insulation

Polyethylene (PE)

Outside Ø

8 mm

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+75 °C

Min. temperature range (flexible installation)

-40 °C

No. of leads

2 x

Other

Colour

No

Pairs

Other

Other

0.65 mm

None

Foil + braiding

Polyvinyl chloride (PVC)

Class 1 = solid

1

2

FALSE

Bundle

8 mm

FALSE

Bare

Eca

75

75

75

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699842 Siemens Series Cable 50 m Violet

User & Safety Instructions

User & Safety Instructions 1699842 Siemens Series Cable 50 m Violet

Description

SINAMICS Braking resistor for Power Module FSB base mounting possible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.59*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)