• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Buzzer Delta White 5TG98758TW 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of acoustic signal: Continuous tone
  • Height: 44 mm
  • Volume level 80 dB
  • NEMA rating: 1
  • Product component / integrated / transformer: Yes
Type

M system

Switch type function

Buzzer

Product type

Switch product range

Type series

Delta

Factory colour

White

Nominal voltage

230 V

IP20

Content

1 pc(s)

Weight

43 g

Width

22 mm

Material

PVC

230 V

Other

White

AC

80 dB

Continuous tone

Plastic

IP20

TRUE

1

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263498 Siemens Switch product range Buzzer Delta White 5TG98758TW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263498 Siemens Switch product range Buzzer Delta White 5TG98758TW 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.