• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Cover Delta Platinum 5TG13780PM 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Clamp fixing
  • Surface treatment: Painted
  • Halogen-free: Yes
  • Depth: 8 mm
  • Suitability for integration: USB
Type

Central plate

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Type series

Delta

Factory colour

Platinum

IP20

Dim

(L x W) 68 mm x 68 mm

Content

1 pc(s)

Weight

21 g

Compatible with (details)

USB connection socket

Width

68 mm

Length

68 mm

Similar RAL

7009

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864787 Siemens Switch product range Cover Cover Delta Platinum 5TG13780PM 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864787 Siemens Switch product range Cover Cover Delta Platinum 5TG13780PM 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.