• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta Silver 5TG17782 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly type: Central plate
  • Fitting method: Flush-mounted
  • Height: 65 mm
  • Appearance: Glossy
  • Mounting type: Fixing with screw
  • Product property / halogen-free: Yes
  • Number of sockets/couplings: 1
  • Cable entry version: At the bottom
  • Suitability for use: Sat
Type

TV / RF / SATELLITE

Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

Silver

IP20

Content

1 pc(s)

Width

65 mm

Similar RAL

9006

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864825 Siemens Switch product range Cover Delta Silver 5TG17782 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864825 Siemens Switch product range Cover Delta Silver 5TG17782 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.