• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TG2056 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly type: Central plate
  • Mounting type: Flush-mounted
  • Height: 55 mm
  • Appearance: Glossy
  • Mounting type: Fixing with screw
  • Product property / halogen-free: Yes
  • Number of sockets/couplings: 1
  • Cable entry type: Bottom
  • Suitable for use: Modular jack
Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Content

1 pc(s)

Width

55 mm

Similar RAL

9010

Material

PVC

Flush mounted (plaster)

Central cover plate

White

TRUE

FALSE

Modular Jack

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

9010

FALSE

FALSE

FALSE

Glossy

IP20

55 mm

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263459 Siemens Switch product range Cover Delta White 5TG2056 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263459 Siemens Switch product range Cover Delta White 5TG2056 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.