• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TG4820 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

White

Hotel card

TRUE

Switch/push button

Other

Thermoplastic

Plastic

Other

TRUE

9010

> IK10

TRUE

FALSE

Glossy

IP20

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754134 Siemens Switch product range Cover Delta White 5TG4820 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754134 Siemens Switch product range Cover Delta White 5TG4820 1 pc(s)

Description

ECOFAST Fiber Optic Hybrid Plug 180, DESINA-compliant (ECOFAST FOC), 2x FO 4x 1.5 mm2 Cu female contact insert Hanbrid connector 1 pack=5 units

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.52€ 102.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.