• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Light signal Carbon 5TD2865 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Flush-mounted
Switch type function

Light signal

Product type

Switch product range

Switch type component

Cover

Factory colour

Carbon

Nominal voltage

250 V

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

Light bulb included

Yes

250 V

Flush mounted (plaster)

Basic element with central cover plate

Other

TRUE

Other

Other

0 W

Thermoplastic

Red

Plastic

Incandescent lamp

Other

7016

No

TRUE

FALSE

Glossy

FALSE

TRUE

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754300 Siemens Switch product range Cover Light signal Carbon 5TD2865 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754300 Siemens Switch product range Cover Light signal Carbon 5TD2865 1 pc(s)

Description

DELTA flaeche IP44, AP Dark gray/light gray button, 10A 250V, 1 change-over contact can be used as NC contact 66x 75 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.52€ 64.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.