• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Dimmer 5TC8264 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly type: Base element
  • Design of actuator: Rotary/push button
  • Fitting method: Flush-mounted
  • Height: 70 mm
  • Mounting type: Claw / screw fixing
  • Product property / halogen-free: Yes
  • Operating frequency minimum: 50 Hz
  • Operating frequency maximum 60 Hz
  • Operating output minimum: 60 VA
Type

DALI

Switch type function

Dimmer

Product type

Switch product range

Nominal voltage

230 V

IP20

Dim

(L x W) 32 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

32 mm

Material

Steel

Documents & Downloads

Datasheet

Datasheet 2864833 Siemens Switch product range Dimmer 5TC8264 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.