• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Glow lamp Delta 5TG7301 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Appearance: Glossy
  • Product property / halogen-free: Yes
  • Type of bulb: Glow lamp
  • Bulb color: Yellow
Switch type function

Glow lamp

Product type

Switch product range

Type series

Delta

Nominal voltage

250 V

IP20

Content

1 pc(s)

Material

PVC

Light bulb included

No

250 V

Other

Other

Other

TRUE

Other

Other

0 W

Thermoplastic

Yellow

Plastic

Glow lamp

Other

No

FALSE

FALSE

Glossy

FALSE

FALSE

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263471 Siemens Switch product range Glow lamp Delta 5TG7301 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263471 Siemens Switch product range Glow lamp Delta 5TG7301 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.