• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range HDMI Delta White 5TG20200 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

HDMI

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

Flush mounted (plaster)

Basic element

White

TRUE

FALSE

HDMI

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Metal

Clamp mounting

TRUE

9010

FALSE

FALSE

FALSE

Matt

IP20

70 mm

70 mm

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698777 Siemens Switch product range HDMI Delta White 5TG20200 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698777 Siemens Switch product range HDMI Delta White 5TG20200 1 pc(s)

Description

Residual current operated circuit breaker, 4-pole, Type A, In: 63 A, 30 mA, Un AC: 400 V, with thermal overload protection The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.52€ 98.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.