
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Orange
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Orange
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
2004
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727296 Siemens Switch product range Insert PG socket Orange 5UB1475 1 pc(s)
Datasheet 1727296 Siemens Switch product range Insert PG socket Orange 5UB1475 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727296 Siemens Switch product range Insert PG socket Orange 5UB1475 1 pc(s)
Description
DELTA i-system titanium white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with labeling field cover plate 55 x 55 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.52€ 63.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























