• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Insert Socket Delta White 1 pc(s)

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection type: Plug-in terminal
  • Mounting type: Flush-mounted
  • Operating frequency 50 Hz
  • Mounting type: Fixing with screw
  • Surface treatment: Untreated
  • Number of phases: 2
  • Halogen-free: Yes
  • Depth: 53 mm
Type

Central plate

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Type series

Delta

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 70.5 mm x 70.5 mm

Content

1 pc(s)

Width

70.5 mm

Length

70.5 mm

Similar RAL

9010

Material

Thermoplastic

16 A

250 V

Flush mounted (plaster)

Titanium

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

FALSE

2

TRUE

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

Other

FALSE

Plastic

Mounting with claw and screw

9010

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

Documents & Downloads

Datasheet

Datasheet 2263484 Siemens Switch product range Insert Socket Delta White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263484 Siemens Switch product range Insert Socket Delta White 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.