• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Light bulb 5TG55058KK 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product component / bulb: Yes
  • Suitable for integration: Switch/button
  • Type of bulb: Incandescent bulb
  • Colour of the illuminant: Orange
Switch type function

Light bulb

Product type

Switch product range

Nominal voltage

12 V

Nominal current

1 mA

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864853 Siemens Switch product range Light bulb 5TG55058KK 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864853 Siemens Switch product range Light bulb 5TG55058KK 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.