• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Light signal Delta White 5TG98806 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power consumption: 1 W
  • Appearance: Glossy
  • Product property / halogen-free: Yes
  • Type of light bulb: LED
  • Colour of the bulb: Green
Type

can be used horizontally and vertically

Switch type function

Light signal

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2864835 Siemens Switch product range Light signal Delta White 5TG98806 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.