• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Modular jack inset Delta 1 pc(s)

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 65 mm
  • Mounting type: Clamp mounting
  • Product property / halogen-free: Yes
  • Number of sockets/couplings: 1
  • Cable entry type: Bottom
  • Suitable for use: Modular jack
Type

M system

Switch type function

Modular jack inset

Product type

Switch product range

Type series

Delta

IP20

Content

1 pc(s)

Width

65 mm

Similar RAL

9010

Other

Other

Other

TRUE

FALSE

Modular Jack

Other

Bottom

FALSE

Other

Without indication field

1

Other

Clamp mounting

FALSE

9010

FALSE

FALSE

FALSE

IP20

65 mm

65 mm

Documents & Downloads

Datasheet

Datasheet 2263465 Siemens Switch product range Modular jack inset Delta 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263465 Siemens Switch product range Modular jack inset Delta 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.