• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Mount Delta White 5TG2558 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 55 mm
  • Appearance: Glossy
  • Product property / halogen-free: Yes
Switch type function

Mount

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(W x H) 55 mm x 82 mm

Content

1 pc(s)

Width

55 mm

Similar RAL

9010

Material

PVC

Height

82 mm

55

Other

TRUE

55 mm

Other

Other

Thermoplastic

Plastic

Other

FALSE

FALSE

FALSE

Glossy

IP20

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864790 Siemens Switch product range Mount Delta White 5TG2558 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864790 Siemens Switch product range Mount Delta White 5TG2558 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.