• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Toggle DELTA style White 5TG7147 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cover version: Two-part rocker
  • Height: 68 mm
  • Appearance: Glossy
  • Product property / halogen-free: Yes
  • Suitable for integration: Switch/button
  • Marking: Symbol arrows
Switch type function

Toggle

Product type

Switch product range

Type series

DELTA style

Factory colour

White

IP20

Content

1 pc(s)

Width

68 mm

Similar RAL

9010

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864810 Siemens Switch product range Toggle DELTA style White 5TG7147 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864810 Siemens Switch product range Toggle DELTA style White 5TG7147 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.