• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Socket Delta White 5UB1407 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

106 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cover version: Central plate
  • Fitting method: Flush-mounted
  • Height: 70 mm
  • Number of active contacts (flat): 2
  • Design of the electrical connection: Plug-in terminal
  • Appearance: Glossy
  • Mounting type: Claw / screw fixing
  • Phase number: 2
  • Product component / label field: Yes
  • Product component / protective contact: Yes
  • Product property / halogen-free: Yes
  • Operating frequency maximum 50 Hz
Switch type function

Socket

Product type

Switch product range

Type series

Delta

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 45 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

45 mm

Similar RAL

9010

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864838 Siemens Switch product range Socket Delta White 5UB1407 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864838 Siemens Switch product range Socket Delta White 5UB1407 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.