
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
FALSE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
TRUE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
1013
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728102 Siemens Switch product range PG socket Delta White 5UB1565 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728102 Siemens Switch product range PG socket Delta White 5UB1565 1 pc(s)
Description
SIMATIC S7, Fuse kit for 6ES7322-1FF01-0AA0 and 6ES7322-1FH00-0AA0: 10 fuses 8 A quick-response, 2 fuse holders
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.52€ 199.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























