• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range PG socket Delta White 5UB1857 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

PG socket

Product type

Switch product range

Type series

Delta

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W x H) 68 x 68 x 70 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

Depth

45 mm

Height

70 mm

Outlets

1

16 A

250 V

Flush mounted (plaster)

White

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

2

TRUE

FALSE

TRUE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

9010

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705620 Siemens Switch product range PG socket Delta White 5UB1857 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705620 Siemens Switch product range PG socket Delta White 5UB1857 1 pc(s)

Description

DELTA i-system aluminum-metallic SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with overvoltage protection Labeling field, Function displays cover plate 55 x 55 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.