• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Socket Delta Grey 5UB4715 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: wall mounted
Switch type function

Socket

Product type

Switch product range

Type series

Delta

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(L x W x H) 66 x 75 x 66 mm

Content

1 pc(s)

Width

75 mm

Length

66 mm

Material

PVC

Depth

54 mm

Height

66 mm

Outlets

1

16 A

250 V

Surface mounted (plaster)

Grey

Other

TRUE

1

TRUE

TRUE

Push-in clamp

Other

2

FALSE

FALSE

TRUE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

7035

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729107 Siemens Switch product range Socket Delta Grey 5UB4715 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729107 Siemens Switch product range Socket Delta Grey 5UB4715 1 pc(s)

Description

ENXX DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.52€ 66.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.