• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Switch Delta 5TD2115 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Flush-mounted
Switch type function

Switch

Product type

Switch product range

Type series

Delta

Nominal voltage

250 V

Nominal current

10 A

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

250 V

Flush mounted (plaster)

Basic element

Push button/touch control button

Other

Single push button

TRUE

Push-in clamp

None

Other

FALSE

10 A

FALSE

FALSE

Other

Metal

Mounting with claw and screw

2

FALSE

FALSE

Matt

IP20

0

0

1

70 mm

70 mm

32 mm

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704270 Siemens Switch product range Switch Delta 5TD2115 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704270 Siemens Switch product range Switch Delta 5TD2115 1 pc(s)

Description

Fixed-mounted non-automatic air circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch Connection top horizontal bottom horizontal Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC With 1st auxiliary release Undervoltage release "R", F3 110...127 V AC, 110...125 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 110...127 V AC, 110...125 V DC Switch position-depending auxiliary current switches 2 NC+2 NO

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.52€ 60.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.