• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover design: One-piece rocker
  • Height: 55 mm
  • Appearance: Glossy
  • Product component / labeling field: Yes
  • Product property / halogen-free: Yes
  • Suitable for integration: Switches/buttons
  • Suitability for integration / bus system pushbutton coupling: Yes
  • Product equipment / control window: Yes
Switch type function

Toggle

Product type

Switch product range

Type series

Delta

Factory colour

Aluminium

IP20

Content

1 pc(s)

Width

55 mm

Similar RAL

9006

Material

PVC

Aluminium

Single rocker

TRUE

Switch/push button

Other

Thermoplastic

Plastic

Other

TRUE

9006

> IK10

TRUE

FALSE

Glossy

IP20

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263426 Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263426 Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.