• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover type: One-piece rocker
  • Height: 55 mm
  • Appearance: Glossy
  • Product component / label field: Yes
  • Product property / halogen-free: Yes
  • Suitable for integration: Switch/button
  • Suitability for integration / bus system button coupling: Yes
  • Product Features / Control Window: Yes
Switch type function

Toggle

Product type

Switch product range

Type series

Delta

Factory colour

Aluminium

IP20

Content

1 pc(s)

Width

55 mm

Similar RAL

9006

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864797 Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864797 Siemens Switch product range Toggle Delta Aluminium 5TG6251 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.