• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range USB port 5TG20252 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fitting method: Flush-mounted
  • Height: 70 mm
  • Mounting type: Fixing with screw
  • Product property / halogen-free: Yes
  • Cable entry version: At the bottom
  • Suitability for use: USB
Switch type function

USB port

Product type

Switch product range

IP20

Dim

(L x W) 35 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

35 mm

Material

Thermoplastic

Documents & Downloads

Datasheet

Datasheet 2864826 Siemens Switch product range USB port 5TG20252 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.