
1/4
Image similar
Thermistor overload relay
3RN2010-1BW30
Winding temperature
+ LED
2 change-overs
AgSnO2
100000
1000 0000
Screws
-25 °C
+60 °C
IP20
22.5 mm
100 mm
90 mm
(W x H x D) 22.5 x 100 x 90 mm
1 pc(s)
Yes
22.5
100 mm
90 mm
FALSE
1
FALSE
Screw connection
0
0
2
yes
Datasheet 1749451 Siemens Thermistor overload relay 2 change-overs 1 pc(s) 3RN2010-1BW30 Winding temperature
User & Safety Instructions 1749451 Siemens Thermistor overload relay 2 change-overs 1 pc(s) 3RN2010-1BW30 Winding temperature
The necessary accessories are required to use the article as described.