• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 515677 515677 Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump pressure sprayer, capacity 5 liters; with pressure relief valve

  • With large funnelOverpressure safety valveShoulder strapBrass lens with adjustable spray nozzle
  • This text is machine translated.

Technical specifications

Product type

Pump pressure sprayer

Capacity

5 l

Material

Plastic

Brass

Weight

870 g

Length

190 mm

Width

180 mm

Height

440 mm

(Ø)

180 mm

Dim

(Ø x H) 180 mm x 440 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634020 Siena Garden 515677 515677 Pump pressure sprayer 5 l

Description

Scope of delivery

  • Tank sprayer, capacity 5 liters

More interesting products

(*All information is plus legal VAT)