• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L77440 WS1350 Square sprinkler 350 m² (max.)

1/13
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vario rectangular sprinkler 3500 made of metal; adjustable in several ways

  • Stabile metal standThe range can be set using the two adjusting rings from 6m to 22m.Sprinkling width adjustable from 2 m to 16 m.Range adjustable from 6 m to 22 m.
  • This text is machine translated.

Technical specifications

  • Weight 1.03 kg
Product type

Square sprinkler

Area type

Square

Factory colour

Black

Dim

(W x H x D) 170 x 80 x 470 mm

Range (min.)

6 m

Range (max.)

22 m

Sprinkling width (min.)

2 m

Sprinkling width (max.)

16 m

Irrigated area

350 m² (max.)

Width

170 mm

Height

80 mm

Depth

470 mm

Hose connection

13 mm (1/2") Ø

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633916 Siena Garden L77440 WS1350 Square sprinkler 350 m² (max.)

Description

Features

  • Irrigated area: Max. 350m²Includes needle for cleaning the nozzles at the end of the nozzle tube

Scope of delivery

  • Vario rectangular sprinkler 3500 made of metal

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)