• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden M06804 WWS2200 Irrigation kit 10 m

1/14
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

714 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Irrigation system starter set sprinkler, 10 pcs., for beds

  • Ideal for watering plant areasSave water by efficient irrigation5 sprinkler with ground spike10 m hose
  • This text is machine translated.

Technical specifications

Product type

Irrigation kit

Factory colour

Black

Orange

Dim

(W x H) 140 mm x 50 mm

Type

Hose

Width

140 mm

Height

50 mm

Hose connection

26.5 mm (G3/4)

Hose length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633924 Siena Garden M06804 WWS2200 Irrigation kit 10 m

Description

Features

  • Flow rate can be set individually and precisely at each sprinklerHose can be easily cut using scissors of the garden and can thus be adjusted to suit the needsStable bonding of hose and dropper or T-pieceAutomatic irrigation control in combination with THE SIENA GARDEN irrigation computer (optional)

Scope of delivery

  • 3x sprinkler 360 degrees with ground spike
  • 2x sprinkler 180 degree with ground spike
  • 10 m Hose 4.6 mm (3 / 16")
  • 1x tap piece
  • 1x T-piece
  • 2x end caps

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)