• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Accessory bag Bundle | Notebook Case M | Organizer Set | Desk Mat Suitable for up to: 35,6 cm (14") Dark grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sigel BAB20 Add-on Bundle Bag Accessories M.dark gray1x laptop case1x Pocket-Organizer set1x Desk pad

  • Practical business accessories in a set - the perfect supplement for Sigel desk sharing bags.
  • Bundle accessories set for desk sharing bags for laptops up to 14 inches: 1x laptop sleeve, 1x pocket organizer set, 1x desk pad. All articles can also be ordered separately.
  • Particularly high quality workmanship
  • Easy to clean and robust, water and dirt resistant
  • Accessories: Material mix of recycled PET and soft recycled felt
  • Your must-have in the daily business and home office
  • Included in delivery: 1x afterpurchase bundle bag accessories BAB20, 1 set (1x BA501 laptop cover S, dark gray | 1x BA521 bag organizer set, dark gray | 1x SA611 writing pad retractable - dark gray, 80 x 30 x 0.20 cm)

Technical specifications

Product type

Accessory bag

Suitable for

35,6 cm (14")

Width

35 cm

Height

25 cm

Depth

1 cm

Features

Water-repellent

Material

Recycled PET

Synthetic felt

Factory colour

Dark grey

Design

Sleeve

Dim

(W x H x D) 35 x 25 x 1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789180 Sigel Accessory bag Bundle | Notebook Case M | Organizer Set | Desk Mat Suitable for up to: 35,6 cm (14") Dark grey

Description

This refill set is the perfect addition to Sigel desk sharing bags: Rolling desk, laptop/tablet sleeve and 2 pocket organizer to make everyday business life easier in the office, home office or on the go. The bundle offers a price advantage over the purchase of individual items.

This text is machine translated.

Scope of delivery

  • 1x Reference Bundle Bag Accessories BAB20, 1 Set (1x BA501 laptop sleeve S, dark gray | 1x BA521 bag organizer set, dark gray | 1x SA611 writing pad can be rolled - dark gray, 80 x 30 x 0.20 cm)

More interesting products

(*All information is plus legal VAT)