Suitable for use in restaurants, for the presentation of quickly changing menus, but also as high-quality clipboard in clinics or clinics as well as stand-up display for information in various branches such as cosmetics studios, car services etc.
Menu card clamping board made of polyurethane (PU), anthracite, line structure, with dimensions of 23 x 33 x 1 cm, suitable for the A4 format
A covered, magnetic clip holds up to 20 sheets
Additionally with suspension eye on top
Practical stand-up function: Can be used diagonally or even lying on the table
Durable PU material (without plasticizer), robust against wear, scratches and wear stackable, saving
Technical specifications
Product weight 330 g
DIN-Fill Format A4 (B x H) 210 x 297 mm
Stand function: Setting function
Paper size
A4
Product type
Menu clipboard
Factory colour
Anthracite
Dim
(W x H) 23 cm x 33 cm
Clip colour
Anthracite
Material
Polyurethane (PU)
Width
23 cm
Height
33 cm
Product type description
Speisekarten-Klemmbrett KB110
Strength
10 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452192 Sigel KB110 A4 Anthracite (W x H) 23 cm x 33 cm
Description
This clipboard is suitable for example in restaurants as a daily menu for quickly changing food and drink offers. This practical clipboard facility can also be used as a table stand for the presentation of various information, for example on customer entrances, foyers or exhibition tables. Ideal also for use in hospitals and doctor's offices as a classical clipboard for the recording of patient data. The CLOU is the hidden magnetic clip for fixing up to 20 sheets without additional sleeve. The clip also allows space-saving storage (flat stacking). In addition, there is a suspension eye above. Thanks to a practical set-up function, the clamping board can be used in an angle in no time at all, but can also be used lying on the table. It can be used universally and is durable thanks to a durable cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear.
This text is machine translated.
Scope of delivery
1x menu card clip board KB110, 1 pieces
Description
This clipboard is suitable for example in restaurants as a daily menu for quickly changing food and drink offers. This practical clipboard facility can also be used as a table stand for the presentation of various information, for example on customer entrances, foyers or exhibition tables. Ideal also for use in hospitals and doctor's offices as a classical clipboard for the recording of patient data. The CLOU is the hidden magnetic clip for fixing up to 20 sheets without additional sleeve. The clip also allows space-saving storage (flat stacking). In addition, there is a suspension eye above. Thanks to a practical set-up function, the clamping board can be used in an angle in no time at all, but can also be used lying on the table. It can be used universally and is durable thanks to a durable cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear.