• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LA210 All-purpose labels 63.5 x 29.6 mm Paper White 675 pc(s) Removable Inkjet printer, Laser printer, Laser, colo

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 675 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel reclosable labels, 63.5 x 29.6 mm, white, 675 labels

  • Label format: 63.5 x 29.6 mm
  • Page format: DIN A4 (210x297 mm)
  • Theme: White
  • Content: 25 sheets
  • Fitness: Printer Ink/Laser/copy/Color Copy/color laser
  • 675 labels

Technical specifications

Product type

All-purpose labels

Label size

63.5 x 29.6 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

675 pc(s)

Format

Rectangular

Label width

63.5 mm

Label height

29.6 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547967 Sigel LA210 All-purpose labels 63.5 x 29.6 mm Paper White 675 pc(s) Removable Inkjet printer, Laser printer, Laser, colo

Description

The white again removable labels with rounded corners in the format of 63.5 x 29.6 mm are perfectly suited for the temporary use or for changing markings. The labels are available for all ink-jet printers, laser printers and copiers and provide for a clear print image and optimum printer protection thanks to 4-sided safety edge. Secure adhesion on all smooth surfaces and still be easily removed. Included are 25 sheets of A4 or 675 Labels.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)