• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LH115 Brochure holder Glassy No. of compartments 1 1 pc(s) (W x H x D) 240 x 250 x 55 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel wall-pamphlet holder LH 115 for DIN A4 1-way acrylic glass, clear

  • Dimensions: 24 x 25 x 5.5 cm (W x H x D)
  • Paper Format: DIN A4
  • Wall mounting option
  • Material: acrylic
  • Color: crystal clear
  • 1-way

Technical specifications

Product type

Brochure holder

Material

Acrylic

Factory colour

Glassy

Width

240 mm

Height

250 mm

Depth

55 mm

No. of compartments

1

Content

1 pc(s)

Product type description

acrylic

Wall mounting option

Yes

Promotional item type

Prospekthalter acrylic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694948 Sigel LH115 Brochure holder Glassy No. of compartments 1 1 pc(s) (W x H x D) 240 x 250 x 55 mm

Description

Can be assembled next to each other, slanted floor area. Further, the end-to-end design line a side-by-side slopes of several wall-pamphlet holder.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)