• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit the grid H6102502 Brochure holder Glassy A4 No. of compartments 1 1 pc(s) (W x H x D) 239 x 262 x 47 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brochure holder

Paper size

A4

Material

Polystyrene

Factory colour

Glassy

Width

239 mm

Height

262 mm

Depth

47 mm

No. of compartments

1

Easel colour

Glassy

Total height

26.3 cm

Content

1 pc(s)

Product type description

the grid

Tripod type

the grid

Wall mounting option

Yes

Material

Polystyrol

Shelf material

Polystyrene

Frame material

Polystyrene

Promotional item type

Prospekthalter the grid

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333119 Helit the grid H6102502 Brochure holder Glassy A4 No. of compartments 1 1 pc(s) (W x H x D) 239 x 262 x 47 mm

Description

Brochure holder for format DIN A4 high for wall mounting or for table structure. Color transparent.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Broshure Holders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)