• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit helit - Prospektspender - geeignet für Wandmontage H6103102 Brochure holder Glassy A4 No. of compartments 5 1 pc(s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

6103102 helit Brochure Holder Set H DIN A4 5 compartments glass clear + wall holder

  • Dimensions: 24.1 x 57.8 x 15 cm (W x H x D)
  • Paper Format: DIN A4
  • Material: polystirene
  • 5 compartments

Technical specifications

Product type

Brochure holder

Paper size

A4

Material

Polystyrene

Factory colour

Glassy

Width

241 mm

Height

578 mm

Depth

150 mm

No. of compartments

5

Easel colour

Glassy

Content

1 pc(s)

Product type description

the grid wall

Promotional item type

Prospekthalter the grid wall

Weight

252 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694959 Helit helit - Prospektspender - geeignet für Wandmontage H6103102 Brochure holder Glassy A4 No. of compartments 5 1 pc(s

Description

Comprising of 5 brochure holders and 1 wall bracket, expandable with H and H 61026 61025.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)