• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 772001 Brochure holder Transparent A4 portrait No. of compartments 1 1 pc(s) (W x H x D) 228 x 285 x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lit-Loc Brochure holder

  • Simply slide together the brochure holder to snap in
  • Large flexibility, wall or bar display options
  • Create your own print display system
  • All three sizes can be used together in any configuration (1/3 A4, A5, A4)
  • Small and large bases transform displays into counter units
  • A4 portrait format

Technical specifications

Product type

Brochure holder

Paper size

A4 portrait

Material

Polystyrene

Factory colour

Transparent

Width

228 mm

Height

285 mm

Depth

50 mm

No. of compartments

1

Content

1 pc(s)

Product type description

Prospekthalter

Non-standard

Rectangular

Wall mounting option

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899224 Deflecto 772001 Brochure holder Transparent A4 portrait No. of compartments 1 1 pc(s) (W x H x D) 228 x 285 x 50 mm

Description

Modular, user-friendly brochure holder system Ideal for receptions, waiting rooms, promotions and the issuance of information brochures

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)