• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LH325 Brochure holder Acrylic glass (clear) A4 portrait No. of compartments 1 N/A 1 pc(s) (W x H x D) 247 x 339 x

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel LH325 Weather-proof outdoor brochure holder, acrylic, crystal-clear, with lid, for A4

  • Transparent flyer holder made of high-quality stable acrylic (2 mm), weather-proof, best suited for outdoor areas
  • Weather-proof outdoor brochure stand with internal dimensions 23.5 cm wide x 31.5 cm high and 6 cm large filling depth
  • With cover and fluted bars on the inner floor for a secure hold of contents
  • Superior quality
  • With 6 bits. Mounting material such as screws and plugs and drill instructions

Technical specifications

  • Full depth max. 60 mm
Product type

Brochure holder

Paper size

A4 portrait

Material

Acrylic

Factory colour

Acrylic glass (clear)

Width

247 mm

Height

339 mm

Depth

88 mm

No. of compartments

1

Easel colour

Acrylic glass (clear)

Content

1 pc(s)

Product type description

acrylic

Tripod type

acrylic

Wall mounting option

Yes

pivoted

No

folding

No

Packaging

Cardboard box

Version

Wand-Prospekthalter 1

Weight

1710 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349079 Sigel LH325 Brochure holder Acrylic glass (clear) A4 portrait No. of compartments 1 N/A 1 pc(s) (W x H x D) 247 x 339 x

Description

Insert your information in the outdoor area stylish in scene: the prospectus holder for the wall. Functional: Automatically random-cover protects your brochures before each weather, corrugated ribs on the floor inside give the contents secure hold. Exclusive: the transparent look of the absolute weather-resistant acrylic material gives your information the full attention. Incl. Screws, standard plugs and drilling instructions. Full depth: 6 cm.

This text is machine translated.

Scope of delivery

  • Screws, standard plugs and drilling instructions

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)